Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 400A, 200 kW
- RS Stock No.:
- 828-383
- Mfr. Part No.:
- GLC0400T4C1UL
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP153,504.48
(exc. VAT)
PHP171,925.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP153,504.48 |
*price indicative
- RS Stock No.:
- 828-383
- Mfr. Part No.:
- GLC0400T4C1UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Switching Current | 400A | |
| Series | GLC Series | |
| Switching Power | 200kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 260mm | |
| Standards/Approvals | IEC | |
| Width | 317mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Switching Current 400A | ||
Series GLC Series | ||
Switching Power 200kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 260mm | ||
Standards/Approvals IEC | ||
Width 317mm | ||
- COO (Country of Origin):
- IT
The Lovato Four pole changeover switch provides reliable performance for switching operations, designed to meet UL1008 standards with a high current rating of 400A, ensuring efficient control in electrical systems.
Operates at a maximum rated insulation voltage of 1000V
Supports an operating temperature range from -25°C to +55°C
Designed for easy installation with M10 x 25 terminals and a tightening torque of 30 to 37 Nm
Maintains a mechanical life of 10,000 cycles, ensuring long-lasting functionality
Related links
- Lovato Electric 3-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato Electric 1-Pole Front Add-On Pole - IP20 200 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 90 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 100A, 560 kW
