Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 100A, 90 kW
- RS Stock No.:
- 828-378
- Mfr. Part No.:
- GLC0100T4C1UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP111,211.62
(exc. VAT)
PHP124,557.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,211.62 |
*price indicative
- RS Stock No.:
- 828-378
- Mfr. Part No.:
- GLC0100T4C1UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Switching Current | 100A | |
| Series | GLC Series | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 90kW | |
| Maximum Operating Temperature | 55°C | |
| Length | 235.3mm | |
| Standards/Approvals | IEC | |
| Width | 220mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Switching Current 100A | ||
Series GLC Series | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 90kW | ||
Maximum Operating Temperature 55°C | ||
Length 235.3mm | ||
Standards/Approvals IEC | ||
Width 220mm | ||
- COO (Country of Origin):
- IT
The Lovato Four pole changeover switch is designed for seamless operation within AC environments, offering reliable performance up to 100A. This versatile switch is essential for ensuring safe power management and distribution in various industrial applications.
Designed for changeover in AC circuits with four poles
Rated for an insulation voltage of 1000V and short-circuit protection class gG/160
Maintains a mechanical life of 20,000 cycles for durability
Ensures contact characteristics with a thermal current of 160A at 40°C
Related links
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 400A, 200 kW
