Schneider Electric Variable Speed Drive, 18.5 kW, 3 Phase, ATH230 Series 500V 40 A
- RS Stock No.:
- 906-777
- Mfr. Part No.:
- ATH230D18N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP135,210.42
(exc. VAT)
PHP151,435.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP135,210.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 906-777
- Mfr. Part No.:
- ATH230D18N4
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18.5kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 40A | |
| Series | ATH230 | |
| Mount Type | Cabinet | |
| Overall Length | 390mm | |
| IP Rating | IP20 | |
| Output Frequency | 0.599kHz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 500V | |
| Minimum Operating Temperature | -10°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor, Synchronous Motor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL 508C | |
| Overall Width | 180mm | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 229mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18.5kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 40A | ||
Series ATH230 | ||
Mount Type Cabinet | ||
Overall Length 390mm | ||
IP Rating IP20 | ||
Output Frequency 0.599kHz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 500V | ||
Minimum Operating Temperature -10°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor, Synchronous Motor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL 508C | ||
Overall Width 180mm | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 229mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATV320 Series 500V 3 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 9.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 33 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 46 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 14.3 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 7.1 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 27.7 A
- Schneider Electric Variable Speed Drive 3 Phase, ATH230 Series 500V 5.5 A
