RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, ATH230 Series 500V 46 A

N

Subtotal (1 unit)*

PHP159,577.12

(exc. VAT)

PHP178,726.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP159,577.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-779
Mfr. Part No.:
ATH230D22N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

46A

Series

ATH230

Mount Type

Cabinet

Overall Length

390mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

180mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

229mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive designed for efficient control of HVAC applications, providing precise performance for asynchronous and synchronous motors under various operational conditions.

Offers three-phase operation with a voltage range of 380 to 500V and a maximum current of 46.0A

Incorporates integrated CEM filters to enhance electromagnetic compatibility

Provides a variety of communication protocols, including Modbus and BACnet

Equipped with multiple input and output options for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy