RS Better World

Schneider Electric Variable Speed Drive, 15 kW, 3 Phase, ATH230 Series 500V 33 A

N

Subtotal (1 unit)*

PHP121,670.29

(exc. VAT)

PHP136,270.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP121,670.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
906-775
Mfr. Part No.:
ATH230D15N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

15kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

33A

Series

ATH230

Mount Type

Cabinet

IP Rating

IP20

Overall Length

330mm

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

180mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

198mm

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric variable speed drive offers efficient control for HVAC applications, specifically designed to optimise the performance of asynchronous and synchronous motors within a robust framework.

Delivers a nominal output voltage of 380 to 500 V across three phases

Incorporates Safe Torque Off (STO) security functions ensuring enhanced safety

Features integrated EMC Class C3 filters for reliable operation

Provides excellent energy efficiency with 15 kW of motor power and 20 hp output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy