RS Better World

Schneider Electric Variable Speed Drive, 18.5 kW, 3 Phase, ATV320 Series 500V 3 A

Subtotal (1 unit)*

PHP310,680.86

(exc. VAT)

PHP347,962.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP310,680.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
759-281
Mfr. Part No.:
ATV320D18N4C
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

18.5kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

3A

Series

ATV320

Mount Type

Wall Mount

Overall Length

390mm

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

0.599kHz

Maximum Supply Voltage

500V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Width

180mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

229mm

COO (Country of Origin):
ID
The Schneider Electric variable speed drive offers precise control over complex machines, ensuring optimal performance and energy efficiency in industrial applications.

Compatible with a 380 to 500 V supply voltage, fulfilling diverse operational demands

Equipped with multiple communication protocols, enhancing integration into existing systems

Offers 18.5 kW output power tailored for heavy-duty applications, ensuring robust performance

Features IP20 protection rating, safeguarding against dust and contact

Includes various input and output options, providing flexibility for different configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy