Lovato Electric AC Motor Drive, 2.2 kW, 3 Phase, VLG Series 480V ac 5.5 A

This image is representative of the product range

Subtotal (1 unit)*

PHP33,893.94

(exc. VAT)

PHP37,961.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,893.94

*price indicative

RS Stock No.:
820-424
Mfr. Part No.:
VLG30022A480
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Power Rating

2.2kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

5.5A

Series

VLG

Mount Type

Panel Mount

IP Rating

IP20

Overall Length

150mm

Minimum Supply Voltage

380V ac

Output Frequency

63Hz

Maximum Supply Voltage

480V ac

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-10°C

Drive Type

AC

Maximum Operating Temperature

50°C

Overall Width

101mm

Standards/Approvals

UL 61800-5-1

Overall Depth

158.7mm

COO (Country of Origin):
KR
The Lovato Variable speed drive is designed to manage three-phase supply applications with voltage ratings of 380-480VAC, optimising performance in various industrial settings.

Rated power supply voltage of 380…480VAC enhances compatibility across installations

Built-in EMC filter suppressor ensures compliance with C3 categorisation for noise reduction

Current overload protection supports heavy loads by managing up to 150% for 60 seconds

Advanced motor control modes deliver custom, sensorless, and Vector control for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy