Schneider Electric AC Motor Drive, 18 kW, 3 Phase, Altivar Series 600V 27 A
- RS Stock No.:
- 446-860
- Mfr. Part No.:
- ATV930D18S6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP565,638.12
(exc. VAT)
PHP633,514.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP565,638.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 446-860
- Mfr. Part No.:
- ATV930D18S6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | AC Motor Drive | |
| Power Rating | 18kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 27A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 567mm | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 600V | |
| Maximum Supply Voltage | 600V | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 246mm | |
| Standards/Approvals | CE, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-5-1, UL 508C | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 242mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type AC Motor Drive | ||
Power Rating 18kW | ||
Number of Phases 3 | ||
Maximum Output Current 27A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 567mm | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 600V | ||
Maximum Supply Voltage 600V | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Maximum Operating Temperature 60°C | ||
Overall Width 246mm | ||
Standards/Approvals CE, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-5-1, UL 508C | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 242mm | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 3.9 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 54.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 83 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 39.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 41.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 62 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 400V ac 27 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Process ATV600 Series 480V 33.4 A
