Schneider Electric Variable Speed Drive, 40 HP, 3 Phase, Altivar Series 600V 41.5 A
- RS Stock No.:
- 341-552
- Mfr. Part No.:
- ATV630D30S6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP472,732.88
(exc. VAT)
PHP529,460.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 18, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP472,732.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 341-552
- Mfr. Part No.:
- ATV630D30S6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 40HP | |
| Number of Phases | 3 | |
| Maximum Output Current | 41.5A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 822mm | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 600V | |
| Compatible Motor Type | Synchronous, Asynchronous Motor | |
| Minimum Operating Temperature | -15°C | |
| Drive Type | Variable Speed | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 331mm | |
| Standards/Approvals | IEC 13849-1, IEC 61800-3, IEC 61508, IEC 61000-3-12, IEC 60721-3, UL508C, CE, CSA, TUV, IEC 61800-5-1 | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 297mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 40HP | ||
Number of Phases 3 | ||
Maximum Output Current 41.5A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 822mm | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 600V | ||
Compatible Motor Type Synchronous, Asynchronous Motor | ||
Minimum Operating Temperature -15°C | ||
Drive Type Variable Speed | ||
Maximum Operating Temperature 60°C | ||
Overall Width 331mm | ||
Standards/Approvals IEC 13849-1, IEC 61800-3, IEC 61508, IEC 61000-3-12, IEC 60721-3, UL508C, CE, CSA, TUV, IEC 61800-5-1 | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 297mm | ||
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 83 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 62 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 600V 3.9 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 600V 2.6 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 600V 6.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 600V 8.4 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 600V 11 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Machine ATV320 Series 600V 3.7 A
