ABB Inverter Drive, 2 kW, 1 Phase, ACS180 Series 200V ac 9.8 A
- RS Stock No.:
- 707-352
- Mfr. Part No.:
- 3AXD50000716616
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP41,909.48
(exc. VAT)
PHP46,938.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 02, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP41,909.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-352
- Mfr. Part No.:
- 3AXD50000716616
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 2kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 1 | |
| Maximum Output Current | 9.8A | |
| Series | ACS180 | |
| Mount Type | Panel Mount | |
| Overall Length | 220mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 240V ac | |
| Output Frequency | 63Hz | |
| Maximum Supply Voltage | 200V ac | |
| Compatible Motor Type | Inverter Drive | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Overall Width | 70mm | |
| Standards/Approvals | UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 143mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 2kW | ||
Product Type Inverter Drive | ||
Number of Phases 1 | ||
Maximum Output Current 9.8A | ||
Series ACS180 | ||
Mount Type Panel Mount | ||
Overall Length 220mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 240V ac | ||
Output Frequency 63Hz | ||
Maximum Supply Voltage 200V ac | ||
Compatible Motor Type Inverter Drive | ||
Drive Type Variable Frequency Drive (VFD) | ||
Overall Width 70mm | ||
Standards/Approvals UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 143mm | ||
- COO (Country of Origin):
- CN
ABB ACS180 Series Inverter Drive, 2kW Power, 63Hz Output Frequency - 3AXD50000716616
Features and Benefits:
• 63Hz maximum output frequency extends speed range for process control
• 240V AC minimum supply supports installations with reduced voltage
• UL approval simplifies acceptance in regulated electrical systems
• Variable-frequency control enables precise motor speed modulation
Applications
• Ideal for conveyor speed regulation in light industrial lines
• Used with pump systems requiring adjustable flow via frequency
• Can be used for fan speed control in ventilation assemblies
What supply phases are compatible with this unit?
What enclosure protection does it require within a control panel?
What is the maximum supply voltage this device can accept?
What mounting method is required for installation?
Related links
- ABB Inverter Drive 1 Phase, ACS355 Series 230V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 9.8 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 5.6 A
- ABB Inverter Drive 1 Phase, ACS310 Series 230V ac 7.5 A
- ABB Inverter Drive 1 Phase, ACS150 Series 230V 7.5 A
- ABB Inverter Drive 1 Phase, ACS310 Series 240V 6.7 A
- ABB Inverter Drive 1 Phase, ACS380 Series 240V ac 12.2 A
- ABB Inverter Drive 1 Phase, ACS380 Series 480V ac 9.4 A