Siemens AC Motor Drive
- RS Stock No.:
- 692-062
- Mfr. Part No.:
- 6SL3210-5BE15-5CV1
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP29,407.88
(exc. VAT)
PHP32,936.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,407.88 |
*price indicative
- RS Stock No.:
- 692-062
- Mfr. Part No.:
- 6SL3210-5BE15-5CV1
- Manufacturer:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
- COO (Country of Origin):
- CN
Related links
- Siemens AC Motor Drive
- Siemens AC Motor Drive 3 Phase, G220 Clean Power Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 20.4 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 24 A
- Siemens AC Motor Drive 3 Phase, G220 Series 240V 40.5 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480V 81 A
- Siemens AC Motor Drive 3 Phase, 6SL4 Series 28.8V 94.5 A
