Siemens AC Motor Drive, 1.5 kW, 3 Phase, G220 Series 415V 7.8 A
- RS Stock No.:
- 676-582
- Mfr. Part No.:
- 6SL4113-0DA10-2AF0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP106,204.31
(exc. VAT)
PHP118,948.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,204.31 |
*price indicative
- RS Stock No.:
- 676-582
- Mfr. Part No.:
- 6SL4113-0DA10-2AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 7.8A | |
| Series | G220 | |
| Overall Length | 250mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 415V | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 73mm | |
| Standards/Approvals | UL 61800-5-1 | |
| Overall Depth | 208mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 7.8A | ||
Series G220 | ||
Overall Length 250mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 415V | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature 60°C | ||
Overall Width 73mm | ||
Standards/Approvals UL 61800-5-1 | ||
Overall Depth 208mm | ||
- COO (Country of Origin):
- DE
The Siemens Frequency Converter is an Advanced drive solution designed for versatile applications, providing efficient control and reliability in automation systems. Built to manage three-phase AC power with a line voltage range of 380V to 500V, it integrates robust communication protocols including PROFINET and Modbus TCP, making it suitable for modern industrial environments. Its user-friendly 1.4'' graphic display and various Interface options enhance operation and monitoring while maintaining a Compact form factor. it is engineered for high performance, allowing for precise motor control and featuring overload capabilities that ensure optimal operation under varying loads. This drive is Ideal for applications that demand flexibility and efficiency.
Supports multiple communication protocols enhancing connectivity options
Compact design while offering high performance and reliability for various applications
User-friendly Interface with a 1.4'' graphic display for easy operation and monitoring
Overload capabilities ensuring sustained performance under Peak loads
Rated power options provide flexibility for different operational needs
Global certifications including CE and UL ensure compliance and reliability
Integrated safety functions like Safe Torque Off enhance operational safety
Versatile analogue and digital I/O interfaces for seamless integration
Air cooling design efficiently dissipates heat prolonging product life
Robust environmental specifications for operation in diverse conditions
Related links
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 7.8 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 17 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 22 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 5.9 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 150 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 54 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 68 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 126 A
