RS Better World

Schneider Electric Variable Speed Drive, 2.2 kW, 1 Phase, Altivar Series 240V 11 A

Subtotal (1 unit)*

PHP76,513.48

(exc. VAT)

PHP85,695.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP76,513.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
438-984
Mfr. Part No.:
ATV320U22M2C412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

2.2kW

Product Type

Variable Speed Drive

Number of Phases

1

Maximum Output Current

11A

Series

Altivar

Mount Type

Wall

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous, Synchronous

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°F

Overall Width

4.1in

Standards/Approvals

CE, IEC 61800-5-1, UR, UKCA, RCM

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

6.2in

COO (Country of Origin):
ID
The Schneider Electric Solar ATV320U11N4C412 is a compact variable speed drive designed for pumping applications, providing 1.1kW motor power with a 380 to 500V, 3-phase input. It features integrated Class C2 EMC filtering, and is wall-mounted for easy installation. Supporting Modbus serial, CANopen, and Ethernet IP/Modbus TCP, this drive facilitates seamless automation and system integration.

IP20 protection

Overvoltage category class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy