Schneider Electric Variable Speed Drive, 2.2 kW, 3 Phase, Altivar Series 240V 10 A
- RS Stock No.:
- 432-683
- Mfr. Part No.:
- ATV12PU22M3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP51,380.57
(exc. VAT)
PHP57,546.24
(inc. VAT)
Units | Per Unit |
|---|---|
| 1 + | PHP51,380.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-683
- Mfr. Part No.:
- ATV12PU22M3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 2.2kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 10A | |
| Series | Altivar | |
| Mount Type | Cabinet | |
| IP Rating | IP20 | |
| Overall Length | 143mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 400Hz | |
| Maximum Supply Voltage | 240V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 105mm | |
| Standards/Approvals | C-Tick, CE, GOST, CSA, UL 61800-5-1, UL 508C, RCM, NOM, KC, IEC 61800-5-1, IEC 61800-3 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 98.2mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 2.2kW | ||
Number of Phases 3 | ||
Maximum Output Current 10A | ||
Series Altivar | ||
Mount Type Cabinet | ||
IP Rating IP20 | ||
Overall Length 143mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 400Hz | ||
Maximum Supply Voltage 240V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 105mm | ||
Standards/Approvals C-Tick, CE, GOST, CSA, UL 61800-5-1, UL 508C, RCM, NOM, KC, IEC 61800-5-1, IEC 61800-3 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 98.2mm | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 11 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V ac 11 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 240V 11 A
- Schneider Electric Variable Speed Drive 1 Phase, Altivar 12 Series 240V 10 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 17.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 27.5 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 13.7 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 240V 54 A
