RS Better World

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, Altivar Series 240V 54 A

Subtotal (1 unit)*

PHP251,796.59

(exc. VAT)

PHP282,012.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP251,796.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
438-952
Mfr. Part No.:
ATV320D11M3C412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

11kW

Number of Phases

3

Maximum Output Current

54A

Series

Altivar

Mount Type

Wall

Overall Length

330mm

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous, Synchronous

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, UR, CE, IEC 61800-5-1, RCM

Overall Width

180mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

7.8in

COO (Country of Origin):
ID
The Schneider Electric Solar Variable Speed Drive is a compact industrial drive designed for 11kW pumping applications with a 200 to 240V three-phase input. It offers advanced motor control, supports Modbus serial, CANopen, and Ethernet IP/Modbus TCP communication, and includes safety functions such as Safe Torque Off (STO) and Safe Stop 1 (SS1).

IP20 protection

Overvoltage category class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy