RS Better World

Schneider Electric Variable Speed Drive, 11 kW, 3 Phase, Altivar Series 500V 41.6 A

Subtotal (1 unit)*

PHP244,478.38

(exc. VAT)

PHP273,815.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP244,478.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
438-908
Mfr. Part No.:
ATV320D11N4C412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

11kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

41.6A

Series

Altivar

Mount Type

Wall

IP Rating

IP20

Overall Length

330mm

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous, Synchronous

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61800-5-1, CE, RCM, UKCA, UR

Overall Width

180mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

7.8in

COO (Country of Origin):
ID
The Schneider Electric Variable speed drive designed for 11kW motor power with 380 to 500V 3-phase operation. It features compact wall mounting, Modbus serial and CANopen communication, and an integrated Class C3 EMC filter for enhanced performance.

IP20 protection

Overvoltage category II

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy