RS Better World

Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, Altivar Series 240V 13.7 A

Subtotal (1 unit)*

PHP104,287.11

(exc. VAT)

PHP116,801.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,287.11

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
438-741
Mfr. Part No.:
ATV320U30M3C412
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

13.7A

Series

Altivar

Mount Type

Wall

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous, Synchronous

Maximum Operating Temperature

140°F

Standards/Approvals

CE, IEC 61800-5-1, RCM, UKCA, UR

Overall Width

140mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

158mm

COO (Country of Origin):
ID
The Schneider Electric Altivar Solar variable speed drive range is designed to improve pump performance and increase pump availability while reducing the total system cost. They are robust, simple to commission, and easily integrated into different machine layouts and cabinets. It controls motors of 3kW/3HP power rating with a three-phase supply voltage of 200 to 240V 50/60Hz. It embeds dedicated functions for synchronous motors, ATV logic, and pumping and safety functions. Altivar Solar VSD integrates the Modbus and CANopen communication protocols as standard.

Future ready solution for Industry

IP20 protection

Easy scalability of your Automation system

ROHS and REACH compliant

Improve power quality of your system with a low investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy