RS Better World

Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, Altivar Series 240V 12.2 A

Subtotal (1 unit)*

PHP88,158.81

(exc. VAT)

PHP98,737.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,158.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
429-477
Mfr. Part No.:
ATV12PU30M3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

3kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

12.2A

Series

Altivar

Mount Type

Control Cabinet

IP Rating

IP20

Overall Length

100.2mm

Minimum Supply Voltage

200V

Output Frequency

400Hz

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Overall Width

140mm

Standards/Approvals

IEC 61800-3, UL 618000-5-1, IEC 61800-5-1, UL 508C

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

100.2mm

COO (Country of Origin):
ID
The Schneider Electric variable speed drives for commercial equipment and simple machines. It has advanced PID and catch on the fly functions, basic cabling, and easy motor control setting. Based on the needs, it can be delivered without heatsink, with embedded EMC filter, or as standard version. This drive integrates as standard the Modbus communication protocol. It weighs 1.6kg. It conforms to IEC, UL and other international standards.

Plug and play solution

Electrical cabinet friendly design

For simple industrial machines

Energy saving

Less downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy