Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, Altivar Series 480V 5.1 A
- RS Stock No.:
- 205-332
- Mfr. Part No.:
- ATV650U30N4E
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP195,948.15
(exc. VAT)
PHP219,461.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 14, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP195,948.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 205-332
- Mfr. Part No.:
- ATV650U30N4E
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 5.1A | |
| Series | Altivar | |
| Mount Type | Wall | |
| IP Rating | IP55 | |
| Overall Length | 678mm | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -15°C | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 264mm | |
| Standards/Approvals | CSA, ATEX zone 2/22, CE, DNV-GL, EN/IEC 61800-3 Environment 2 Category C3, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-3 environment 1 category C2, IEC 61800-5-1, REACH, RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 300mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 5.1A | ||
Series Altivar | ||
Mount Type Wall | ||
IP Rating IP55 | ||
Overall Length 678mm | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -15°C | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Maximum Operating Temperature 60°C | ||
Overall Width 264mm | ||
Standards/Approvals CSA, ATEX zone 2/22, CE, DNV-GL, EN/IEC 61800-3 Environment 2 Category C3, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-3 environment 1 category C2, IEC 61800-5-1, REACH, RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 300mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 5.1 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 7.2 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV650 Series 480V 5.1 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV950 Series 480V 5.1 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 106 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 84.2 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 5.6 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 173 A
