RS Better World
Omron Variable Speed Drive, 700 W, 3 Phase, AX-RC Series 400V ac 6.9 A
- RS Stock No.:
- 402-694
- Mfr. Part No.:
- AX-RC27000030-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP6,258.89
(exc. VAT)
PHP7,009.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,258.89 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-694
- Mfr. Part No.:
- AX-RC27000030-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Variable Speed Drive | |
| Power Rating | 700W | |
| Number of Phases | 3 | |
| Maximum Output Current | 6.9A | |
| Series | AX-RC | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 400V ac | |
| Compatible Motor Type | Permanent Magnet Motor, Induction, Asynchronous | |
| Standards/Approvals | CE, RoHS, cULus | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Variable Speed Drive | ||
Power Rating 700W | ||
Number of Phases 3 | ||
Maximum Output Current 6.9A | ||
Series AX-RC | ||
IP Rating IP20 | ||
Maximum Supply Voltage 400V ac | ||
Compatible Motor Type Permanent Magnet Motor, Induction, Asynchronous | ||
Standards/Approvals CE, RoHS, cULus | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron DC link reactor features a 3 A rated current and 27 mH inductance. It is designed as a motor driver accessory for 0.7 kW maximum applicable motor output at 400 VAC. It helps improve system efficiency by reducing harmonics and ensuring stable power delivery to the motor.
RoHS CE and cULus compliant
Related links
- Omron Variable Speed Drive 3 Phase, AX-RC Series 43 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 3 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 6.1 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 2 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 16.7 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 21.9 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 6.9 A
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
