RS Better World
Omron Variable Speed Drive, 400 W, 3 Phase, AX-RC Series 6.1 A
- RS Stock No.:
- 402-695
- Mfr. Part No.:
- AX-RC43000020-DE
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP4,916.03
(exc. VAT)
PHP5,505.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,916.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-695
- Mfr. Part No.:
- AX-RC43000020-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 400W | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 6.1A | |
| Series | AX-RC | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Compatible Motor Type | Induction, Asynchronous, Permanent Magnet Motor | |
| Standards/Approvals | RoHS, cULus, CE | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 400W | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 6.1A | ||
Series AX-RC | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Compatible Motor Type Induction, Asynchronous, Permanent Magnet Motor | ||
Standards/Approvals RoHS, cULus, CE | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron DC link reactor features a 2 A rated current and 43 mH inductance. It is designed as a motor driver accessory for 0.4 kW maximum applicable motor output at 400 VAC. It helps improve system efficiency by reducing harmonics and ensuring stable power delivery to the motor.
RoHS CE and cULus compliant
Related links
- Omron Variable Speed Drive 3 Phase, AX-RC Series 2 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 400V ac 6.9 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 3 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 43 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 16.7 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 21.9 A
- Omron Variable Speed Drive 1 Phase, AX-RAI Series 200V ac
- Omron Variable Speed Drive 3 Phase, M1 Series 200V ac 2 A
