Subtotal (1 unit)*
PHP16,144.70
(exc. VAT)
PHP18,082.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,144.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-738
- Mfr. Part No.:
- AX-RC03350219-DE
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Variable Speed Drive | |
| Series | AX-RC | |
| Standards/Approvals | RoHS, CE, cULus | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Variable Speed Drive | ||
Series AX-RC | ||
Standards/Approvals RoHS, CE, cULus | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Omron DC link reactor features a 21.9 A rated current and 3.35 mH inductance. It is designed as a motor driver accessory for 7.5kW maximum applicable motor output at 400 VAC. It helps improve system efficiency by reducing harmonics and ensuring stable power delivery to the motor.
RoHS CE and cULus compliant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
