RS Better World

Schneider Electric Inverter Drive, 160 kW, 3 Phase, ATV610 Series 460V 249.5 A

Subtotal (1 unit)*

PHP851,840.65

(exc. VAT)

PHP954,061.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP851,840.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
283-288
Mfr. Part No.:
ATV610C16N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

160kW

Number of Phases

3

Maximum Output Current

249.5A

Series

ATV610

Mount Type

Cabinet

Overall Length

850mm

IP Rating

IP20

Output Frequency

500Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

460V

Compatible Motor Type

Asynchronous, Synchronous

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

Environment 2 category C3 IEC 61800-3, RoHS, IEC 61800-3, IEC 60721-3, IEC 61800-5-1, REACH, CE

Overall Width

300mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

375mm

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy