RS Better World

Schneider Electric Inverter Drive, 75 kW, 3 Phase, ATV610 Series 460V 160 A

Subtotal (1 unit)*

PHP496,329.66

(exc. VAT)

PHP555,889.22

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP496,329.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
289-003
Mfr. Part No.:
ATV610D75N4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Power Rating

75kW

Number of Phases

3

Maximum Output Current

160A

Series

ATV610

Mount Type

Cabinet

IP Rating

IP20

Overall Length

762mm

Output Frequency

500Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

460V

Compatible Motor Type

Synchronous, Asynchronous

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068 vibration resistance, IEC 60721 chemical and dust pollution Classes 3C3 and 3S3, IEC 61800-3 Category C3 EMC

Overall Width

290mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

323mm

RoHS Status: Exempt

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy