Schneider Electric Inverter Drive, 90 kW, 3 Phase, ATV610 Series 460V 173 A
- RS Stock No.:
- 289-002
- Mfr. Part No.:
- ATV610D90N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP595,665.04
(exc. VAT)
PHP667,144.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 28, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP595,665.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 289-002
- Mfr. Part No.:
- ATV610D90N4
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 90kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 173A | |
| Series | ATV610 | |
| Mount Type | Cabinet | |
| Overall Length | 762mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 460V | |
| Drive Type | Variable Speed | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 290mm | |
| Standards/Approvals | 86/188/EEC, EN/IEC 61800-3 category C3, IEC 61800-5-1 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 323mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 90kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 173A | ||
Series ATV610 | ||
Mount Type Cabinet | ||
Overall Length 762mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 460V | ||
Drive Type Variable Speed | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 290mm | ||
Standards/Approvals 86/188/EEC, EN/IEC 61800-3 category C3, IEC 61800-5-1 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 323mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- Schneider Electric Inverter Drive 3 Phase, ATV610 Series 460V 160 A
- Schneider Electric Inverter Drive 3 Phase, ATV610 Series 460V 132 A
- Schneider Electric Inverter Drive 3 Phase, ATV610 Series 460V 249.5 A
- Schneider Electric Inverter Drive 3 Phase, ATV610 Series 460V 211 A
- Schneider Electric Inverter Drive 3 Phase, ATV610 Series 460V 250 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 173 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 690V 108 A
- Schneider Electric Inverter Drive 3 Phase, Altivar Series 480V 132 A
