B&R EnDat 2.2 Cable

Subtotal (1 unit)*

PHP23,438.95

(exc. VAT)

PHP26,251.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,438.95

*price indicative

RS Stock No.:
686-993
Mfr. Part No.:
8ECF0020.1231C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Cable

Product Type

Encoder Cable

For Use With

Servo Motors

Series

EnDat 2.2

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R EnDat 2.2 cable system is specifically designed to enhance the performance of ACOPOS P3 servo drives and B&R servo motors. Known for its reliable connectivity, this EnDat 2.2 cable boasts an innovative M12 circular connector that enables Rapid and secure connections, tailored for use in cable drag chains. With an impressive length of 20 m, this robust cable showcases excellent oil resistance and is certified by UL, making it suitable for various challenging environments. Its unique construction features a combination of supply and signal lines, ensuring efficient data transfer and lasting durability under rigorous mechanical conditions.

Innovative connector design ensures fast and secure connections

Optimised for use with ACOPOS P3 servo drives, ensuring seamless operation

Built with Durable materials for enhanced oil resistance and mechanical strength

Flexible cable stranding enables efficient performance in dynamic applications

High-quality tinned copper stranded wire enhances electrical conductivity

Robust outer jacket MADE of PUR provides excellent environmental protection

Compliant with stringent certification standards, including UL and CE

Pinout configuration provides versatile connection options for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy