B&R EnDat 2.2 Cable

This image is representative of the product range

Subtotal (1 unit)*

PHP15,276.55

(exc. VAT)

PHP17,109.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,276.55

*price indicative

RS Stock No.:
686-989
Mfr. Part No.:
8ECF0010.1221C-0
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Encoder Cable

Accessory Type

Cable

For Use With

Servo Motors

Series

EnDat 2.2

Standards/Approvals

UL

COO (Country of Origin):
RO
The B&R ACOPOS P3 EnDat 2.2 cable is expertly designed for seamless integration with ACOPOS P3 servo drives and B&R servo motors, ensuring reliable performance in dynamic environments. Built specifically for use in cable drag chains, this 10m cable features 12-pin female series 615 signal connectors and an 8-pin Mini I/O male connector. It guarantees a robust connection, allowing for both data transmission and power supply. With its oil resistance and durability against standard cleaning agents, it’s an Ideal choice for industrial settings where reliability and performance are paramount. This versatile cable is constructed to facilitate fast and secure connections, making it a trusted solution for automation applications.

Optimised for use with ACOPOS P3 servo drives and B&R servo motors

Length of 10m, Ideal for various industrial applications

Combines 12-pin female signal connector with an 8-pin Mini I/O connector for enhanced functionality

Durable construction with oil resistance and robustness to cleaning agents

Features copper/tin braiding for strong shielding and optimal data integrity

Offers high durability with a bending radius of 19mm for moving applications

Capable of withstanding high Flex cycles, ensuring longevity in drag chain applications

Temperature range of -40°C to 80°C, suitable for extreme environments

Meets CE and UKCA certification standards for reliable quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy