B&R Mounting Plate 8B0M0150HC00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP262,143.60

(exc. VAT)

PHP293,600.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP262,143.60

*price indicative

RS Stock No.:
682-473
Mfr. Part No.:
8B0M0150HC00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate is a cutting-edge power distribution system designed to Streamline the integration of both power and auxiliary power supplies. Featuring a robust cold-plate mounting mechanism and accommodating up to 15 slot configurations, this mounting plate excels in delivering shockproof performance. It is ideally suited for operations requiring maximum reliability and efficiency in demanding industrial environments, ensuring optimal thermal management and electrical connectivity. With certifications including CE, UKCA, and UL, the ACOPOSmulti system stands out for its capability to operate efficiently even at elevated altitudes and harsh conditions, making it the preferred choice for Advanced automation solutions.

Integrates power and auxiliary supply for streamlined operations

Cold-plate mounting allows for excellent thermal management

Shockproof design enhances reliability in challenging environments

Supports up to 15 slots, providing scalability for growing needs

Certifications including CE, UKCA, and UL guarantee safety and compliance

Operates efficiently at altitudes up to 4000m, accommodating diverse applications

Temperature range for operation from 5 to 55°C ensures adaptability

Designed to minimise power reduction impacts depending on installation elevation

Dimensions are optimised for space-efficient installation in various configurations

Mechanical properties support robust builds for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy