B&R Mounting Plate 8B0M0190HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP168,061.76

(exc. VAT)

PHP188,229.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP168,061.76

*price indicative

RS Stock No.:
682-483
Mfr. Part No.:
8B0M0190HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate is a pioneering power distribution system designed for integrated power and auxiliary power supply management. This innovative solution features wall mounting with 19 slots, providing seamless installation and optimisation of space. With robust certifications including CE, UKCA, and UL, this product ensures reliable performance across various environments. It is crafted for efficiency, housing up to 14 fan modules to enhance cooling while maintaining a Compact design. The ACOPOSmulti mounting plate caters to diverse operational conditions, making it an Ideal choice for modern industrial applications.

Integrated power distribution for streamlined operations

Wall mounting capability maximises space efficiency

Supports robust cooling with multiple fan module options

Operates reliably at various elevations up to 4000 m

Wide temperature range for operation, functioning from 5 to 55°C

Compliant with leading safety standards, ensuring vulnerable user protection

Designed to accommodate specific power consumption reduction based on elevation

Dimensions tailored for ease of installation and optimal Air circulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy