B&R Mounting Plate 8B0M0030HC00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP67,227.10

(exc. VAT)

PHP75,294.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,227.10

*price indicative

RS Stock No.:
682-111
Mfr. Part No.:
8B0M0030HC00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate is an Advanced power distribution system designed to seamlessly integrate power and auxiliary supply management. Ideal for various industrial applications, this shockproof unit features three slots for essential connectivity, maintaining optimal performance even in challenging environments. Engineered with cold plate mounting for enhanced cooling, it supports a nominal voltage of 750 VDC and continuous power of 200 kW. This product stands out with its thoughtful design, ensuring ease of installation and robust operation across a range of ambient temperatures, making it a must-have solution for modern automation needs.

Three slot configuration for versatile connectivity options

Cold plate mounting facilitates efficient thermal management

Rated for continuous operation at high powers, ensuring reliability

Compatible with accessories for customised installations

CE, UKCA, and UL certifications ensure adherence to international safety standards

Capable of maintaining operation from 5 to 40°C, with a maximum of 55°C

Designed for use at elevations of 0 to 4000 m, ensuring adaptability to various installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy