B&R Mounting Plate 8B0M0020HC00 Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-109
- Mfr. Part No.:
- 8B0M0020HC00.000-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
PHP65,294.45
(exc. VAT)
PHP73,129.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,294.45 |
*price indicative
- RS Stock No.:
- 682-109
- Mfr. Part No.:
- 8B0M0020HC00.000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate includes a backplane and has 2 slots. It supports AS modules and is designed for cold plate mounting. The plate features connection areas of 75 mm² and 22 mm² and comes as a complete unit.
Integrated power distribution enhances operational efficiency
Cold plate mounting type provides superior heat dissipation
Certified by CE, UKCA, and UL, ensuring safety and quality
Two slots allow for flexible configuration and system expansion
Handles ambient temperatures up to 55°C for reliable operation in diverse conditions
Max continuous pressure of 5 bar enables robust operation in cooling systems
Permissible mounting orientations for optimised installation flexibility
Reduces continuous power based on elevation, ensuring adaptable performance
Compact design with specific dimensions for easy integration into existing setups
Related links
- B&R Mounting Plate 8B0M0150HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0130HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0240HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0220HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0120HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0130HC00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0190HW00 Series Mounting Plate for Use with ACOPOSmulti
- B&R Mounting Plate 8B0M0060HC00 Series Mounting Plate for Use with ACOPOSmulti
