B&R Mounting Plate 8B0M0140HW00 Series Mounting Plate for Use with ACOPOSmulti

Subtotal (1 unit)*

PHP125,598.32

(exc. VAT)

PHP140,670.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP125,598.32

*price indicative

RS Stock No.:
682-471
Mfr. Part No.:
8B0M0140HW00.000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Mounting Plate

Accessory Type

Mounting Plate

For Use With

ACOPOSmulti

Series

ACOPOSmulti

Standards/Approvals

UKCA

COO (Country of Origin):
AT
The B&R ACOPOSmulti mounting plate is an Advanced power distribution system designed for efficient integration of power and auxiliary supplies. With a robust design featuring 14 slots, it provides flexible installation options and enhances operational reliability. This wall-mounted solution not only assures a continuous power output of up to 200 kW but is also equipped to handle temperature variations from 5 to 55°C, ensuring optimal performance in diverse environments. Certified for safety with CE, UKCA, and UL standards, the ACOPOSmulti maximises operational efficiency while ensuring compliance with stringent safety regulations.

Integrated design for streamlined power distribution and auxiliary supply management

Supports up to 14 slots for versatile mounting options tailored to user needs

Continuous power capacity of 200 kW optimised for high demand applications

Designed for wall mounting, ensuring space efficiency and ease of installation

Operating temperature range from 5 to 55°C suitable for various ambient conditions

Compliance with major safety standards including CE, UKCA, and UL certifications

Efficient cooling management with support for fan modules, enhancing thermal performance

Versatile installation elevation capability from 0 to 4000 m above sea level

Pollution degree rating of 2, suitable for non-conductive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy