Broughton 3 kW Infrared Heater, Roller, 3-Pin (UK)
- RS Stock No.:
- 239-9542
- Mfr. Part No.:
- RG308 EUK
- Manufacturer:
- Broughton
Subtotal (1 box of 1 unit)*
PHP38,608.72
(exc. VAT)
PHP43,241.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP38,608.72 |
*price indicative
- RS Stock No.:
- 239-9542
- Mfr. Part No.:
- RG308 EUK
- Manufacturer:
- Broughton
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
| Brand | Broughton | |
| Maximum Output Power | 3kW | |
| Product Type | Infrared Heater | |
| Mount Type | Roller | |
| Control Type | Thermostat | |
| Plug Type | 3-Pin (UK) | |
| Height | 875mm | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Maximum Output Power 3kW | ||
Product Type Infrared Heater | ||
Mount Type Roller | ||
Control Type Thermostat | ||
Plug Type 3-Pin (UK) | ||
Height 875mm | ||
- COO (Country of Origin):
- CN
The Broughton RG308 provides localised heat for operatives or processes when traditional heat isnt an option. Runs from a standard 230V 13A socket and features industry standard halogen bulbs, two heat settings, a reduced glow and a high quality build specification, as well as an anti tilt switch for added safety.
230V 13A supply
3kW infra red heater
Quartz halogen bulbs
Lockable castors
Power cable length at 1.8 meters
Related links
- Broughton 3 kW Infrared Heater 110 V BS4343/IEC60309
- United Automation 3 kW Infrared Heater, Wall Mount
- Broughton 3 kW Industrial Heater 423 m³/h 110 V BS4343/IEC60309 FF3 110V
- Broughton 3 kW Industrial Heater 423 m³/h Type G, Type F FF3 230V
- Knightsbridge 1.3 kW Infrared Heater Type G - British 3-Pin
- United Automation 18 kW Infrared Heater, Screw
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 4 kW Infrared Heater, Wall Mount