United Automation 18 kW Infrared Heater, Screw

Subtotal (1 unit)*

PHP100,985.03

(exc. VAT)

PHP113,103.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP100,985.03

*price indicative

RS Stock No.:
628-685
Mfr. Part No.:
A418307
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Maximum Output Power

18kW

Product Type

Infrared Heater

Mount Type

Screw

Control Type

Digital

COO (Country of Origin):
GB
The United Automation Infresco 18kW controller is available in 2 configurations. A 3 x 6kW channel configuration and a 1 x 18kW channel configuration. Both can use 3 phase input supplies with reference to neutral, but the 3 x 6kW version can also be used with 3 connections to a single phase. Designed for use with our HMI and D/A units, these controllers can be used in tandem with each other for effortless control capability. Alternatively, a simple DC signal can be used too to control each phase.

User friendly

Robust design and performance

Integral RC snubber for smooth inductive load control

Built in emc filtering for compliance with emission standards

Rugged compact design with 4 mounting holes for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy