United Automation 1.5 kW Infrared Heater, Wall Mount
- RS Stock No.:
- 244-3756
- Mfr. Part No.:
- A-HL-E72C
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,760.19
(exc. VAT)
PHP12,051.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,760.19 |
| 5 - 9 | PHP10,491.18 |
| 10 - 24 | PHP10,228.90 |
| 25 - 49 | PHP9,973.17 |
| 50 + | PHP9,723.85 |
*price indicative
- RS Stock No.:
- 244-3756
- Mfr. Part No.:
- A-HL-E72C
- Manufacturer:
- United Automation
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
| Brand | United Automation | |
| Product Type | Infrared Heater | |
| Maximum Output Power | 1.5kW | |
| Mount Type | Wall Mount | |
| Voltage | 240V | |
| Height | 80mm | |
| Width | 100mm | |
| Dimensions | W100 x L540 x H80 mm | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Infrared Heater | ||
Maximum Output Power 1.5kW | ||
Mount Type Wall Mount | ||
Voltage 240V | ||
Height 80mm | ||
Width 100mm | ||
Dimensions W100 x L540 x H80 mm | ||
The United Automation Wall Mounted Patio Heater it has Heating element gold lamp & Life Expectancy of the heating lamp 5000hours.It has Input Voltage 220-240V&Frequency of 50/60 Hz.
Product length is 54 cm
Product Width is 10 cm
Product Height is 8 cm
Conductor Size 1.5mm2
IP Rating IPX5
Related links
- United Automation 2 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Wall Mount
- United Automation 3 kW Infrared Heater, Wall Mount
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 4 kW Infrared Heater, Wall Mount
- United Automation 6 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Screw
- United Automation 18 kW Infrared Heater, Surface Mount