United Automation 12 kW Infrared Heater, Wall Mount
- RS Stock No.:
- 628-662
- Mfr. Part No.:
- A-903671-15-RS
- Manufacturer:
- United Automation
Subtotal (1 unit)*
PHP100,549.39
(exc. VAT)
PHP112,615.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,549.39 |
*price indicative
- RS Stock No.:
- 628-662
- Mfr. Part No.:
- A-903671-15-RS
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Infrared Heater | |
| Maximum Output Power | 12kW | |
| Mount Type | Wall Mount | |
| Voltage | 24V | |
| Series | Shadow | |
| Width | 1.29m | |
| Height | 390mm | |
| Depth | 184mm | |
| Dimensions | 1292 x 390 x 184 mm | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Infrared Heater | ||
Maximum Output Power 12kW | ||
Mount Type Wall Mount | ||
Voltage 24V | ||
Series Shadow | ||
Width 1.29m | ||
Height 390mm | ||
Depth 184mm | ||
Dimensions 1292 x 390 x 184 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The United Automation Shadow industrial and warehouse infrared heaters combine the market-leading Ultra Low Glare infrared lamp technology with advanced outer casing construction, allowing you to achieve instant short-wave infrared heat in the desired area.
For heating large sized industrial spaces
Related links
- United Automation 12 kW Infrared Heater, Wall Mount
- United Automation 4 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Wall Mount
- United Automation 3 kW Infrared Heater, Wall Mount
- United Automation 6 kW Infrared Heater, Wall Mount
- United Automation 1.5 kW Infrared Heater, Wall Mount
- United Automation 2 kW Infrared Heater, Wall Mount
- United Automation 18 kW Infrared Heater, Screw
