Broughton 3 kW Infrared Heater, Roller, 110 V BS4343/IEC60309

Subtotal (1 box of 1 unit)*

PHP41,357.23

(exc. VAT)

PHP46,320.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +PHP41,357.23

*price indicative

RS Stock No.:
239-9541
Mfr. Part No.:
RG308 110V 32A
Manufacturer:
Broughton
Find similar products by selecting one or more attributes.
Select all

Brand

Broughton

Product Type

Infrared Heater

Maximum Output Power

3kW

Control Type

On-Off Switch

Mount Type

Roller

Plug Type

110 V BS4343/IEC60309

Height

875mm

COO (Country of Origin):
CN
The Broughton RG308 provides localised heat for operatives or processes when traditional heat isn’t an option. Runs from a standard 110V 32A supply and features industry standard halogen bulbs, two heat settings, a reduced glow and a high quality build specification, as well as an anti tilt switch for added safety.

110V 32A supply

3kW Infra red heater

Quartz halogen bulbs

Lockable castors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy