Broughton 3 kW Industrial Heater 423 m³/h, Portable, Type G, Type F FF3 230V
- RS Stock No.:
- 239-9531
- Mfr. Part No.:
- FF3 230V
- Manufacturer:
- Broughton
Subtotal (1 box of 1 unit)*
PHP26,428.64
(exc. VAT)
PHP29,600.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP26,428.64 |
*price indicative
- RS Stock No.:
- 239-9531
- Mfr. Part No.:
- FF3 230V
- Manufacturer:
- Broughton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broughton | |
| Product Type | Industrial Heater | |
| Maximum Output Power | 3kW | |
| Control Type | Thermostat | |
| Mount Type | Portable | |
| Voltage | 230V | |
| Air Flow | 423m³/h | |
| Plug Type | Type G, Type F | |
| Noise Level | 45dBA | |
| Depth | 330mm | |
| Width | 300mm | |
| Height | 360mm | |
| Series | FF3 | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Product Type Industrial Heater | ||
Maximum Output Power 3kW | ||
Control Type Thermostat | ||
Mount Type Portable | ||
Voltage 230V | ||
Air Flow 423m³/h | ||
Plug Type Type G, Type F | ||
Noise Level 45dBA | ||
Depth 330mm | ||
Width 300mm | ||
Height 360mm | ||
Series FF3 | ||
The Broughton FF3 heater designed and built to withstand the rigours of regular site use. Features include an adjustable thermostat and over temperature protection as standard while the optional spigot allows the user to fit up to 2m of ducting.
3kW (nominal) industrial heater
Available in 115v and 230v
Adjustable thermostat
Built for industrial use
Duct 2M
Related links
- Broughton 3 kW Industrial Heater 423 m³/h 110 V BS4343/IEC60309 FF3 110V
- Broughton 18 kW Industrial Heater 960 m³/h 415 V BS4343/IEC60309 FFHT32 400V
- Broughton 9 kW Industrial Heater 1017 m³/h 415 V BS4343/IEC60309 FF13 400V
- RS PRO 3 kW Industrial Heater 386 m³/h Type G - British 3-Pin
- RS PRO 3 kW Industrial Heater 386 m³/h Type C - EU
- Broughton 3 kW Infrared Heater 3-Pin (UK)
- Broughton 3 kW Infrared Heater 110 V BS4343/IEC60309
- Broughton 9 kW Industrial Heater 1198 m³/h 415 V BS4343/IEC60309 IFH9
