Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Flange, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-709
- Mfr. Part No.:
- UTSX0JC169SX
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP36,440.79
(exc. VAT)
PHP40,813.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP36,440.79 | PHP1,457.632 |
*price indicative
- RS Stock No.:
- 816-709
- Mfr. Part No.:
- UTSX0JC169SX
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | X | |
| Shell Size | 16 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding X | ||
Shell Size 16 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed for reliable connectivity in various applications. Its robust design ensures secure connections, Ideal for environments demanding strict compliance and performance standards.
Square flange receptacle with cable gland backshell accommodates 9 female contacts
IP68/69K rating provides superior protection against dust and moisture
Compact dimensions 33.3 mm in length and height, 83 mm width
Lightweight design at just 38 g facilitates easier installation and handling
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
