Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Flange, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-812
- Mfr. Part No.:
- UTSX0169PX
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP26,047.76
(exc. VAT)
PHP29,173.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,047.76 | PHP1,041.91 |
*price indicative
- RS Stock No.:
- 815-812
- Mfr. Part No.:
- UTSX0169PX
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | X | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding X | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed for robust connection in demanding environments, ensuring reliable signal and power transmission across various applications.
Square flange receptacle facilitates easy mounting and secure connections
Designed for 9 male contacts, providing versatility in electrical configurations
Meets IP68/69K ingress protection standards, ensuring durability in harsh conditions
Lightweight construction at just 10 g enhances overall portability and ease of use
Built to overvoltage category III / pollution degree III specifications for safe operation
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
