Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Flange, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-674
- Mfr. Part No.:
- UTSX01832PX
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP27,223.17
(exc. VAT)
PHP30,489.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,223.17 | PHP1,088.927 |
*price indicative
- RS Stock No.:
- 815-674
- Mfr. Part No.:
- UTSX01832PX
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 32 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | X | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 18 | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 32 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding X | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Shell Size 18 | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet model designed for secure connections. It is Ideal for used in harsh outdoor and industrial environments where a high-density, waterproof connection is essential.
Square flange receptacle design, enhancing installation flexibility
Rated IP68/69K for superior protection against water and dust
Accommodates 32 male contacts for versatile connectivity
Built with compliance to UL 1977 for quality assurance
Lightweight at 15 grams, enabling ease of handling
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
