Souriau Sunbank by Eaton Circular Connector, 32 Contacts, Flange, Socket, Male, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-728
- Mfr. Part No.:
- UTSX0JC1832PZ
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP41,900.17
(exc. VAT)
PHP46,928.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,900.17 | PHP1,676.007 |
*price indicative
- RS Stock No.:
- 816-728
- Mfr. Part No.:
- UTSX0JC1832PZ
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 32 | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 32 | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed for secure and reliable connectivity in challenging environments, offering enhanced protection against dust and water ingress.
Square flange receptacle configuration allows for flexible installation options
Constructed for 32 male contacts, ensuring robust electrical connections
IP68/69K rating provides superior resistance to water and dust ingress
Keying Z feature offers multiple configuration possibilities for added versatility
Lightweight design at just 51 g facilitates easier handling and installation
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
