Souriau Sunbank by Eaton Circular Connector, 9 Contacts, Flange, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-813
- Mfr. Part No.:
- UTSX0169SW
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP26,047.76
(exc. VAT)
PHP29,173.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP26,047.76 | PHP1,041.91 |
*price indicative
- RS Stock No.:
- 815-813
- Mfr. Part No.:
- UTSX0169SW
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 16 | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Minimum Operating Temperature -40°C | ||
Shell Size 16 | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton connector is a robust plastic circular bayonet connector designed for secure electrical connections in demanding environments. Its primary function is to facilitate reliable connectivity while ensuring resistance to harsh conditions.
Square flange receptacle design allows for easy mounting
IP68/69K rating ensures complete dust and water protection
Accommodates 9 female contacts for versatile connections
Lightweight at just 12g for ease of installation
Overvoltage category III compliance guarantees enhanced safety
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
