Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Flange, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-746
- Mfr. Part No.:
- UTSX0JC16E26S
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP141,093.21
(exc. VAT)
PHP158,024.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP141,093.21 | PHP5,643.728 |
*price indicative
- RS Stock No.:
- 815-746
- Mfr. Part No.:
- UTSX0JC16E26S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 26 | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | N | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 26 | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding N | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed for secure connections in demanding environments, featuring robust construction and excellent sealing capabilities for reliable performance.
Square flange design with cable gland backshell
26 female solder contacts provide secure connectivity
IP68/69K rated for superior moisture and dust protection
Compact dimensions of 31 mm in length and height
Lightweight construction at just 46 g
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
