Souriau Sunbank by Eaton Circular Connector, 26 Contacts, Flange, Socket, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-747
- Mfr. Part No.:
- UTSX0JC16E26SW
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP141,093.21
(exc. VAT)
PHP158,024.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP141,093.21 | PHP5,643.728 |
*price indicative
- RS Stock No.:
- 815-747
- Mfr. Part No.:
- UTSX0JC16E26SW
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 26 | |
| Product Type | Circular Connector | |
| Mount Type | Flange | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Mating Type | Bayonet | |
| Shell Size | 16 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 26 | ||
Product Type Circular Connector | ||
Mount Type Flange | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Mating Type Bayonet | ||
Shell Size 16 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector offers reliable connectivity for demanding applications. It is designed for robust performance in harsh environments, ensuring secure electrical connections.
IP68/69K protection rating ensures durability in unmated conditions
Square flange receptacle design allows for easy installation
Features 26 female solder contacts for versatile connections
Weighs only 46 g, making it lightweight for various applications
Compliant with Overvoltage category III and pollution degree III standards
Related links
- Souriau Sunbank by Eaton Circular Connector Flange Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Flange Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Panel Nut Female IP69K, UTSX Series
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
