Souriau Sunbank by Eaton Circular Connector, 30 Contacts, Cable, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-686
- Mfr. Part No.:
- UTSX618E30SY
- Manufacturer:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
PHP150,319.86
(exc. VAT)
PHP168,358.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP150,319.86 | PHP6,012.794 |
*price indicative
- RS Stock No.:
- 816-686
- Mfr. Part No.:
- UTSX618E30SY
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 30 | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Y | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 30 | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Y | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector designed to ensure secure electrical connections in harsh environments. Its primary function is to facilitate reliable connectivity while providing excellent protection against moisture and contaminants.
Features 30 female solder contacts for a robust connection
IP68/69K rating ensures exceptional protection from water and dust ingress
Compact dimensions 42 mm in length and height, with a width of 24 mm
Lightweight design at only 27 grams, promoting ease of installation
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
