Souriau Sunbank by Eaton Circular Connector, 11 Contacts, Cable, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 816-052
- Mfr. Part No.:
- UTSX6JC18E11SY
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP135,641.01
(exc. VAT)
PHP151,917.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP135,641.01 | PHP5,425.64 |
*price indicative
- RS Stock No.:
- 816-052
- Mfr. Part No.:
- UTSX6JC18E11SY
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 11 | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | Y | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Mating Type | Bayonet | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 11 | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding Y | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Mating Type Bayonet | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet connector is designed to provide reliable connectivity in challenging environments, ensuring optimal performance even in harsh conditions. Its robust construction and IP68/69K rating make it Ideal for diverse applications.
Plug with cable gland backshell designed for durability
Features 11 female solder contacts for secure connections
IP68/69K rating ensures protection against water and dust
Compact dimensions of 42 mm in length and height
Lightweight at only 62 grams, facilitating easy installation
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
