Souriau Sunbank by Eaton Circular Connector, 23 Contacts, Cable, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-864
- Mfr. Part No.:
- UTSX616E23S
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP132,344.36
(exc. VAT)
PHP148,225.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP132,344.36 | PHP5,293.774 |
*price indicative
- RS Stock No.:
- 815-864
- Mfr. Part No.:
- UTSX616E23S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector | |
| Number of Contacts | 23 | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Orientation | Straight | |
| Coding | N | |
| Shell Size | 16 | |
| Mating Type | Bayonet | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Plastic | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector | ||
Number of Contacts 23 | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series UTSX | ||
Orientation Straight | ||
Coding N | ||
Shell Size 16 | ||
Mating Type Bayonet | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Housing Material Plastic | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton plastic circular bayonet solution designed for reliable connectivity in challenging environments, ensuring secure connections that remain intact under various conditions.
IP68/69K rating ensures protection against dust and water ingress
23 female solder contacts provide versatile and reliable connectivity
Compact design with dimensions of 38 mm in length and height, and 24 mm in width
Lightweight at 18 g, facilitating easy handling and installation
Meets Overvoltage category III and pollution degree III for enhanced safety
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
