Souriau Sunbank by Eaton Circular Connector, 13 Contacts, Cable, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 815-490
- Mfr. Part No.:
- UTSX6JC1813SW
- Manufacturer:
- Souriau Sunbank by Eaton
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP60,843.35
(exc. VAT)
PHP68,144.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP60,843.35 | PHP2,433.734 |
*price indicative
- RS Stock No.:
- 815-490
- Mfr. Part No.:
- UTSX6JC1813SW
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 13 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | Keying System | |
| Mating Type | Bayonet | |
| Shell Size | 18 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977 | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 13 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding Keying System | ||
Mating Type Bayonet | ||
Shell Size 18 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977 | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton circular bayonet connector offers a robust solution for high-performance connectivity. Designed to ensure reliable connections in demanding environments, it features an effective sealing method to meet rigorous standards.
IP68/69K rating ensures protection against dust and water ingress
Configured for 13 female contacts, enhancing connectivity options
Compact dimensions 42 mm in length and height, 87 mm width
Weighs only 47 g, facilitating easy installation and integration
Compliant with UL 1977, ensuring quality and safety in performance
Related links
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Circular Connector Cable Female IP69K, UTSX Series
