Souriau Sunbank by Eaton Industrial Circular Connector, 13 Contacts, Panel Mount, Plug, Female, IP68, IP69K, UTSX Series
- RS Stock No.:
- 828-823
- Mfr. Part No.:
- UTSX01813S
- Manufacturer:
- Souriau Sunbank by Eaton
N
Get a bulk buy discount
Add 10 more to save PHP395.60
View bulk pricing optionsSubtotal (1 unit)*
PHP495.97
(exc. VAT)
PHP555.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP495.97 | - |
| 10 + | PHP456.41 | PHP395.60 |
*price indicative
- RS Stock No.:
- 828-823
- Mfr. Part No.:
- UTSX01813S
- Manufacturer:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 13 | |
| Mount Type | Panel Mount | |
| Current | 23A | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Orientation | Straight | |
| Series | UTSX | |
| Coding | No | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 13 | ||
Mount Type Panel Mount | ||
Current 23A | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Orientation Straight | ||
Series UTSX | ||
Coding No | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 105°C | ||
Housing Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Souriau Sunbank by Eaton Square flange receptacle is engineered for reliable, waterproof connections in harsh environments. Designed to simplify supply chains, it boasts interchangeable contacts across multiple connector series.
Waterproof and lightweight design allows use in challenging outdoor conditions
IP68/69K rated, ensuring reliable performance even in dynamic situations
Constructed to withstand 250 mating cycles for increased durability
Compliant with IEC and UL standards, ensuring safety and reliability
Related links
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Male IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
- Souriau Sunbank by Eaton Industrial Circular Connector Panel Mount Female IP69K, UTSX Series
